Treston 1 Steel Trolley, 150 kg Load

Subtotal (1 unit)*

$1,653.35

(exc. GST)

$1,818.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,653.35

*price indicative

RS Stock No.:
272-8841
Distrelec Article No.:
180-16-362
Mfr. Part No.:
SAP710 ESD
Brand:
Treston
Find similar products by selecting one or more attributes.
Select all

Brand

Treston

Product Type

Trolley

Platform Material

Semi Conductive Laminated Chipboard

Load Capacity

150kg

Number of Shelves

1

Frame Material

Steel

Overall Length

700mm

Overall Height

900mm

Overall Width

1m

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FI
The Treston SAP trolley is made from epoxy powder coated steel material. This SAP trolley provides extra workspace for the TP workbench and available in light grey colour.

ESD safe

5 year warranty

Allen key adjustable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy