Treston 4 Steel, Aluminium Esd Safe Trolley, 430 mm, 300 kg Load, 1 m

Subtotal (1 unit)*

$3,386.29

(exc. GST)

$3,724.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,386.29

*price indicative

RS Stock No.:
284-0442
Mfr. Part No.:
TRTA4104 ESD
Brand:
Treston
Find similar products by selecting one or more attributes.
Select all

Brand

Treston

Wheel Type

Esd Safe

Product Type

Trolley

Load Capacity

300kg

Platform Material

Epoxy Powder Coated Steel

Number of Shelves

4

Foldable

No

Frame Material

Steel, Aluminium

Overall Length

530mm

Wheel Diameter

125mm

Overall Height

1.515m

Platform Length

430mm

Platform Width

1m

Standards/Approvals

RoHS

Overall Width

1.09m

Brakes

Yes

COO (Country of Origin):
FI
The Treston Adjustable TRTA 4-Shelf Trolley ESD is a versatile and practical solution designed for general use across various settings, including workshops, offices, production areas, and hospitals. With its adjustable features and Electrostatic Discharge (ESD) protection, this trolley provides convenience and durability for a wide range of applications.

Frame material made up of Epoxy powder-coated steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy