FIMM 250 kg Foldable Trolley, 250 kg Load
- RS Stock No.:
- 717-609
- Mfr. Part No.:
- 810201020
- Brand:
- FIMM
Subtotal (1 unit)*
$353.26
(exc. GST)
$388.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $353.26 |
*price indicative
- RS Stock No.:
- 717-609
- Mfr. Part No.:
- 810201020
- Brand:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Load Capacity | 250kg | |
| Product Type | Trolley | |
| Wheel Diameter | 250mm | |
| Foldable | Yes | |
| Weight Class | 250 kg | |
| Overall Height | 1.166m | |
| Overall Width | 640mm | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Load Capacity 250kg | ||
Product Type Trolley | ||
Wheel Diameter 250mm | ||
Foldable Yes | ||
Weight Class 250 kg | ||
Overall Height 1.166m | ||
Overall Width 640mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Hand Truck with Handles and Guard is a reliable solution for handling the majority of standard loads with ease. Designed with a folding toe plate and straight platform, it ensures secure support for flat items. Its robust build and ergonomic handles make it an essential tool for everyday transport tasks in professional environments.
Load capacity of 250 kg for efficient handling
Rubber wheels designed for smooth floor surfaces
Durable epoxy paint finish that provides long lasting protection
