Rubbermaid Commercial Products 3 Swivel Cart, 40.63 in, 300 lb Load, 20 in
- RS Stock No.:
- 241-1790
- Mfr. Part No.:
- FG409100BLA
- Brand:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
$1,020.72
(exc. GST)
$1,122.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,020.72 |
*price indicative
- RS Stock No.:
- 241-1790
- Mfr. Part No.:
- FG409100BLA
- Brand:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Product Type | Cart | |
| Wheel Type | Swivel | |
| Load Capacity | 300lb | |
| Number of Shelves | 3 | |
| Overall Length | 40.63in | |
| Wheel Diameter | 4in | |
| Overall Height | 37.80in | |
| Platform Length | 40.63in | |
| Platform Width | 20in | |
| Standards/Approvals | No | |
| Overall Width | 20in | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Product Type Cart | ||
Wheel Type Swivel | ||
Load Capacity 300lb | ||
Number of Shelves 3 | ||
Overall Length 40.63in | ||
Wheel Diameter 4in | ||
Overall Height 37.80in | ||
Platform Length 40.63in | ||
Platform Width 20in | ||
Standards/Approvals No | ||
Overall Width 20in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rubbermaid Commercial Products Xtra™ Utility Cart with Open Sides is a durable storage and transportation cart for front and back-of-house applications. Sized to carry large loads, this rolling utility cart has sturdy swivel casters for smooth movemen
Features 3 shelves that provide a large amount of storage space for instruments and tools.
Metal uprights and molded shelves are engineered for durability and appearance.
Elevated handles on both sides of the cart and swivel casters enable easy control and smooth movement.
Rounded corners won't damage walls.
Compact design is perfect for navigating in tight spaces.
Related links
- Rubbermaid Commercial Products 3 Swivel Cart 300 lb Load, 20.00 in
- Rubbermaid Commercial Products 3 Metal Swivel Cart, 300 lb Load
- Rubbermaid Commercial Products 3 Swivel Cart 200 lb Load, 473.2 mm
- Rubbermaid Commercial Products 3 Non-Marking 854.2 mm 473.2 mm
- Rubbermaid Commercial Products 1 Swivel Cart, 220 lb Load
- Rubbermaid Commercial Products Swivel Cart, 30 lb Load
- Rubbermaid Commercial Products 2 Swivel Cart, 60 lb Load
- Rubbermaid Commercial Products 2 Swivel Cart 150 kg Load, 19.25 in
