Facom 4 Swivel Trolley, 560 mm, 560 mm
- RS Stock No.:
- 234-9534
- Mfr. Part No.:
- ROLL.CR4M3APF
- Brand:
- Facom
Subtotal (1 unit)*
$1,582.75
(exc. GST)
$1,741.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,582.75 |
*price indicative
- RS Stock No.:
- 234-9534
- Mfr. Part No.:
- ROLL.CR4M3APF
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Trolley | |
| Wheel Type | Swivel | |
| Number of Shelves | 4 | |
| Weight Class | Medium Duty | |
| Platform Length | 560mm | |
| Platform Width | 560mm | |
| Standards/Approvals | No | |
| Brakes | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Trolley | ||
Wheel Type Swivel | ||
Number of Shelves 4 | ||
Weight Class Medium Duty | ||
Platform Length 560mm | ||
Platform Width 560mm | ||
Standards/Approvals No | ||
Brakes No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom roll tool trolley which contains four drawers with larger work surface of 560 x 460 mm. It is of red colour.
Lock on the front
Renewed drawers with secure locking
Bi material handle on both sides
Related links
- Facom 3 Polypropylene Swivel Trolley 560 mm
- Facom 6 Plastic 560 mm 560 mm
- Facom 6 Metal 969 mm 560 mm
- Facom 5 Drawer Metal Tool Box 560 mm 560 mm 220mm
- FIMM Trolley 500 kg Load, 300 mm
- RS PRO Drive Belt 560 mm Length
- RS PRO Drive Belt 560 mm Length
- Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure IK09 560 mm 160 mm
