Bahco 7 Steel 2 Fixed + 2 Swivel with Brake Trolley, 880 mm, 30 kg Load, 445 mm

Subtotal (1 unit)*

$5,637.95

(exc. GST)

$6,201.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,637.95

*price indicative

RS Stock No.:
171-737
Mfr. Part No.:
1475KXL7BLUE
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Wheel Type

2 Fixed + 2 Swivel with Brake

Product Type

Trolley

Platform Material

Anti-Slip Rubber Worktop

Load Capacity

30kg

Number of Shelves

7

Weight Class

Medium Duty

Frame Material

Steel

Overall Length

986mm

Wheel Material

Rubber

Wheel Diameter

150mm

Overall Height

1.1m

Platform Length

880mm

Platform Width

445mm

Standards/Approvals

No

Overall Width

501mm

Brakes

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Trolley, 1100kg Load Capacity, 986mm Overall Height - 1475KXL7BLUE


This trolley is an industrial solution designed for heavy-duty applications. With a robust load capacity of 1100kg, it features a multi-level design with seven spacious drawers, measuring 986mm x 501mm x 1100mm. Ideal for various professional environments, this steel platform trolley ensures durability and efficiency in handling your tools and equipment.

Features & Benefits


• Lock & Go latching system keeps drawers securely closed during transport

• Drawers supported by ball-bearing sliders enable smooth operation

• Scratch-proof powder coating protects against wear and corrosion

• Double-walled case maintains drawer functionality even if the outer surface is damaged

• Rubber worktop provides a non-slip surface for added convenience

• High-capacity rubber wheels with brakes enhance stability and manoeuvrability

Applications


• Utilised in automotive and mechanical workshops for tool organisation

• Suitable for large electronics and electrical installations

• Ideal for warehouses needing efficient loading and unloading

• Used on construction sites for transporting heavy tools securely

• Perfect for garages and professional maintenance areas

How does the latching system enhance usability during movement?


The Lock & Go latching system ensures that drawers remain closed while the trolley is in motion, preventing tools from spilling out and keeping the workspace tidier.

What is the advantage of having a double-walled case design?


The double-walled design provides additional strength; if the outer layer sustains damage in an accident, the integrity of the drawers is preserved, allowing continued use.

What type of wheels contribute to the trolley's stability?


The trolley features four rubber wheels, two of which are fixed and two swivel with brakes, promoting maximum stability and ease of movement across various surfaces.

Can additional accessories be mounted onto the trolley?


Yes, the trolley allows for various accessories to be attached to the side panels, enhancing functionality and personalisation for specific tasks.

What capacity does each drawer provide for tool storage?


Each of the fully opening drawers can hold up to 30kg, making them suitable for accommodating a range of tools and equipment efficiently.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy