Rubbermaid Commercial Products Cover, 300 L Load

Subtotal (1 unit)*

$145.72

(exc. GST)

$160.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$145.72

*price indicative

RS Stock No.:
146-2795
Mfr. Part No.:
1889864
Brand:
Rubbermaid Commercial Products
Find similar products by selecting one or more attributes.
Select all

Brand

Rubbermaid Commercial Products

Product Type

Cover

Load Capacity

300L

Overall Height

228mm

Standards/Approvals

No

Brakes

No

RoHS Status: Exempt

COO (Country of Origin):
CN

X-Cart Collapsible Cover, 300L


Fits 8 Bushels/300L & Multi-Stream Models

Multiple, built-in storage pockets on each side keep frequently used cleaning tools and supplies within reach.

Convenient, Quick-Access-Lid provides easy access to contents inside of cart without having to remove cover, secures with Velcro trim.

Drawstring tightly secures cover onto Collapsible X-Cart frame

Frame remains collapsible with or without cover

Note

146-2791 - Frame only
146-2795 - X-Cart Cover 300L only

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy