Rubbermaid Commercial Products Cart, 300 L Load

Subtotal (1 unit)*

$144.04

(exc. GST)

$158.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$144.04

*price indicative

RS Stock No.:
146-2793
Mfr. Part No.:
1871646
Brand:
Rubbermaid Commercial Products
Find similar products by selecting one or more attributes.
Select all

Brand

Rubbermaid Commercial Products

Product Type

Cart

Load Capacity

300L

Overall Height

693mm

Standards/Approvals

No

Brakes

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The new Rubbermaid X-cart bags and frames are sold separately, which allows you to choose one of the following configuration.X-Cart’s versatility makes this system a perfect solution for a wide range of commercial environments: from linen collection to waste separation and transport, every facility’s productivity can be improved with the X-cart.

150L bag + 150L frame.

300L bag + 300L frame.

2 x 150L bags+ 300L frame, allowing to separate content.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy