Teng Tools 4 Castor Wheels Trolley, 3.4 kg Load
- RS Stock No.:
- 810-874
- Mfr. Part No.:
- TCSMC
- Brand:
- Teng Tools
Subtotal (1 unit)*
$252.16
(exc. GST)
$277.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $252.16 |
*price indicative
- RS Stock No.:
- 810-874
- Mfr. Part No.:
- TCSMC
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Trolley | |
| Wheel Type | 4 Castor Wheels | |
| Load Capacity | 3.4kg | |
| Overall Length | 473mm | |
| Overall Height | 120mm | |
| Overall Width | 390mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Trolley | ||
Wheel Type 4 Castor Wheels | ||
Load Capacity 3.4kg | ||
Overall Length 473mm | ||
Overall Height 120mm | ||
Overall Width 390mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools trolley for side cabinet is an accessory designed to enhance the mobility of tool storage. It features a robust frame that supports a side cabinet, creating an easily portable solution for professional tools.
Equipped with a set of 4 wheels for smooth movement
Constructed to support heavily laden cabinets effortlessly
Ideal for creating a mobile toolbox or storage unit
Provides a practical solution for organising tools and equipment
Elegant red colour adds a stylish touch to your workspace
Related links
- Facom 4 Castor Wheels Trolley 80 kg Load, 900 mm
- Teng Tools Yes Wheel 5 in Wheel
- Castor Wheels
- RS PRO Fixed Trolley Wheel 125 mm Wheel, Rubber
- Facom 2 4 Swivel Wheels Trolley 150 kg Load, 600 mm
- Tente Swivel Castor 250 mm Wheel, Polyurethane
- Treston 4 Steel Swivel Castor Trolley 300 kg Load, 1000 mm
- Treston 2 Steel 4 Swivel Castor Trolley 150 kg Load, 800 mm
