Facom 2 4 Swivel Wheels Trolley, 900 mm, 150 kg Load, 600 mm
- RS Stock No.:
- 236-0267
- Mfr. Part No.:
- CR.S1
- Brand:
- Facom
Subtotal (1 unit)*
$3,092.53
(exc. GST)
$3,401.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,092.53 |
*price indicative
- RS Stock No.:
- 236-0267
- Mfr. Part No.:
- CR.S1
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Trolley | |
| Wheel Type | 4 Swivel Wheels | |
| Load Capacity | 150kg | |
| Number of Shelves | 2 | |
| Foldable | No | |
| Overall Length | 90mm | |
| Overall Height | 190mm | |
| Platform Length | 900mm | |
| Platform Width | 600mm | |
| Standards/Approvals | No | |
| Overall Width | 60mm | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Trolley | ||
Wheel Type 4 Swivel Wheels | ||
Load Capacity 150kg | ||
Number of Shelves 2 | ||
Foldable No | ||
Overall Length 90mm | ||
Overall Height 190mm | ||
Platform Length 900mm | ||
Platform Width 600mm | ||
Standards/Approvals No | ||
Overall Width 60mm | ||
Brakes Yes | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom bodywork component storage stand maximum supported weight 150 kg. For storing bonnets, doors and exhaust systems. Incorporates anti-slide stops & gravity stabiliser.
Dimensions: 90 x 60 x 190 cm
4 castor wheels
Related links
- FIMM 2 Fixed + 2 Swivel Trolley 300 kg Load, 600 mm
- FIMM 3 Stainless Steel 4 Swivel with 2 Brake Trolley 200 kg Load, 600 mm
- FIMM 2 Steel 4 Swivel with 2 Brake Trolley 160 kg Load, 600 mm
- Treston 2 Steel 4 Swivel Castor Trolley 150 kg Load, 800 mm
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 600 mm
- FIMM 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 600 mm
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 600 mm
- FIMM 9 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 600 mm