Teng Tools Castors Set, 170 kg Capacity, 5 in Wheel
- RS Stock No.:
- 809-758
- Mfr. Part No.:
- TCNBC
- Brand:
- Teng Tools
Subtotal (1 unit)*
$494.68
(exc. GST)
$544.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $494.68 |
*price indicative
- RS Stock No.:
- 809-758
- Mfr. Part No.:
- TCNBC
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Wheel Diameter | 5in | |
| Product Type | Castors Set | |
| Load Capacity | 170kg | |
| Overall Height | 50mm | |
| Wheel Width | 2in | |
| Standards/Approvals | ISO | |
| Weight Class | Heavy Duty | |
| Hub Bearing Type | Smooth Bearing | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Wheel Diameter 5in | ||
Product Type Castors Set | ||
Load Capacity 170kg | ||
Overall Height 50mm | ||
Wheel Width 2in | ||
Standards/Approvals ISO | ||
Weight Class Heavy Duty | ||
Hub Bearing Type Smooth Bearing | ||
- COO (Country of Origin):
- TW
The Teng Tools wheel set is an essential addition for tool storage, featuring four robust 5 inch wheels designed for superior mobility and stability in heavy use applications, ensuring seamless movement of larger tool cabinets.
Includes four 5 inch black castors with needle bearings for smooth movement
2 inch wide wheels enhance strength and stability under heavy loads
Each castor supports a capacity of 170 kilos, totalling 500 kilos for the set
Features two fixed and two swivel wheels for versatile use with 2-stage brakes
Related links
- RS PRO Swivel Trolley Wheel 125 mm Wheel, Rubber
- RS PRO Fixed Trolley Wheel 125 mm Wheel, Rubber
- RS PRO Swivel Castor 125 mm Wheel, Nylon
- RS PRO Swivel Castor 125 mm Wheel, Polyamide 6
- RS PRO Swivel Castor 125 mm Wheel Polyamide 6
- RS PRO Swivel Castor 125 mm Wheel, Polyurethane
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 170 kg
- Tente Yes Wheel 75 mm Wheel Polyamide
