Tente Swivel Castor Wheel, 3.4 t Capacity, 250 mm Wheel, PUR
- RS Stock No.:
- 183-2718
- Mfr. Part No.:
- 9650FTP250P64
- Brand:
- Tente
Subtotal (1 unit)*
$1,083.49
(exc. GST)
$1,191.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,083.49 |
*price indicative
- RS Stock No.:
- 183-2718
- Mfr. Part No.:
- 9650FTP250P64
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 250mm | |
| Load Capacity | 3.4t | |
| Brakes | No | |
| Overall Height | 305mm | |
| Frame Material | Steel | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 80mm | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Cast Iron | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 250mm | ||
Load Capacity 3.4t | ||
Brakes No | ||
Overall Height 305mm | ||
Frame Material Steel | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 80mm | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Cast Iron | ||
- COO (Country of Origin):
- DE
Swivel castor, housing and plate steel-welded, bright zinc plated, blue passivated, sealed swivel bearing with dual purpose bearing and tapered roller bearing, threaded king pin and locking nut secured, grease nipple,wheel axle with nut, plate fitting. Wheel centre made of cast iron, Tread:Polyurethane, casted, precision ball bearing.
Related links
- Tente Swivel Castor 250 mm Wheel, Polyurethane
- Tente Swivel Castor 250 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor 250 mm Wheel, Polyurethane
- Guitel Hervieu Braked Swivel Castor 250 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor 250 mm Wheel, Polyurethane
- Tente Swivel Castor 100 mm Wheel, Polyurethane
- Tente Swivel Castor 125 mm Wheel, Polyurethane
- Tente Swivel Castor 75 mm Wheel, Polyurethane
