Facom 4 Castor Wheels Trolley, 820 mm, 80 kg Load, 900 mm

Subtotal (1 unit)*

$918.09

(exc. GST)

$1,009.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$918.09

*price indicative

RS Stock No.:
236-0272
Mfr. Part No.:
CR.S7
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Trolley

Wheel Type

4 Castor Wheels

Load Capacity

80kg

Weight Class

8 kg

Foldable

Yes

Overall Length

90mm

Overall Height

93mm

Platform Length

820mm

Platform Width

900mm

Standards/Approvals

No

Brakes

Yes

Non Compliant

COO (Country of Origin):
FR
The Facom multi-functional bodywork support cradle maximum supported weight by CR.S8: 80 kg. Foam protections to prevent scratches. Ergonomic design, flexible fabric sling moulds to the shape of the panel supported. 4 castor wheels (2 castors with brake).

Floor dimensions

Easy to store

Foam protection CR.S7PRO

Set of 2 slings CR.S7-05

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy