FIMM Steel Castor Trolley, 100 kg Load
- RS Stock No.:
- 717-639
- Mfr. Part No.:
- 880000618
- Brand:
- FIMM
Subtotal (1 unit)*
$548.27
(exc. GST)
$603.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $548.27 |
*price indicative
- RS Stock No.:
- 717-639
- Mfr. Part No.:
- 880000618
- Brand:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Trolley | |
| Wheel Type | Castor | |
| Load Capacity | 100kg | |
| Platform Material | Steel | |
| Foldable | No | |
| Frame Material | Steel | |
| Overall Length | 930mm | |
| Wheel Diameter | 125mm | |
| Overall Height | 1.055m | |
| Overall Width | 455mm | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Trolley | ||
Wheel Type Castor | ||
Load Capacity 100kg | ||
Platform Material Steel | ||
Foldable No | ||
Frame Material Steel | ||
Overall Length 930mm | ||
Wheel Diameter 125mm | ||
Overall Height 1.055m | ||
Overall Width 455mm | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Trolley for 100 kg Plastic Bins is a sturdy and practical solution for transporting plastic bins with lids in industrial or warehouse environments. Its fully welded steel construction ensures long-term durability, while the design provides smooth and efficient handling. With excellent maneuverability and a protective finish, it is built to withstand intensive daily use.
Load capacity of 100 kg suitable for plastic bins with lids
Four non-marking swivel casters provide excellent maneuverability
Fully welded robust steel frame for strength and reliability
Durable epoxy paint finish resistant to wear and corrosion
Related links
- FIMM Steel Castor Trolley 250 kg Load, 785 mm
- RS PRO 3 Plastic Swivel Castor Trolley, 100 kg Load
- FIMM Stainless Steel Platform Trolley 400mm W x 500 mm L
- FIMM Flatbed Stainless Steel Platform Trolley 1930 mm 990 mm, 580 mm
- FIMM 3 Steel Castor Trolley 500 kg Load, 585 mm
- FIMM 1 Steel Castor Trolley 500 kg Load, 785 mm
- FIMM 3 Steel Castor Trolley 250 kg Load, 485 mm
- FIMM 1 Steel Castor Trolley 250 kg Load, 600 mm
