HAZET 3 Steel Castor Trolley, 150 kg Load
- RS Stock No.:
- 644-771
- Mfr. Part No.:
- 167-3
- Brand:
- HAZET
Subtotal (1 unit)*
$574.71
(exc. GST)
$632.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $574.71 |
*price indicative
- RS Stock No.:
- 644-771
- Mfr. Part No.:
- 167-3
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Wheel Type | Castor | |
| Product Type | Trolley | |
| Platform Material | Steel | |
| Load Capacity | 150kg | |
| Number of Shelves | 3 | |
| Weight Class | 24 kg | |
| Foldable | No | |
| Frame Material | Steel | |
| Overall Length | 890mm | |
| Wheel Material | Grey Non-Marking | |
| Wheel Diameter | 100mm | |
| Overall Height | 899mm | |
| Overall Width | 542mm | |
| Brakes | No | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Wheel Type Castor | ||
Product Type Trolley | ||
Platform Material Steel | ||
Load Capacity 150kg | ||
Number of Shelves 3 | ||
Weight Class 24 kg | ||
Foldable No | ||
Frame Material Steel | ||
Overall Length 890mm | ||
Wheel Material Grey Non-Marking | ||
Wheel Diameter 100mm | ||
Overall Height 899mm | ||
Overall Width 542mm | ||
Brakes No | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Service car is designed for those seeking versatile storage solutions with optimal mobility. This robust unit features a sturdy sheet steel construction, ensuring long-lasting performance. Its well-thought-out design incorporates a flexible middle tray, adjustable across 15 height positions to cater to various needs. Facilitating ease of movement, the data sheet is equipped with large ball-bearing wheels, making it suitable for dynamic work environments. The dimensions are crafted for efficiency, while a special HAZET Safety-Insert-System enhances usability with its soft foam insert. With a total dynamic loading capacity of 150 kg, this product promises both stability and strength, perfect for managing weighty items. Made in Germany, this unit exemplifies quality and craftsmanship.
Flexible and stable for various purposes, catering to diverse tasks
Adjustable middle tray with 15 height positions for customised storage solutions
Sturdy sheet steel construction guarantees durability and reliable performance
Thread guard protects bearings from dirt and extends their life
Grey non-marking elastic tyres ensure smooth movement across surfaces
Sturdy handle securely attached for enhanced transportability
HAZET Safety-Insert-System includes a soft foam insert for safe storage
Static loading capacity is also 150 kg, offering reliability under load
Compact dimensions of 890 mm x 542 mm x 899 mm save space
Net weight of 24 kg provides a good balance between stability and mobility
Related links
- HAZET 3 Steel Castor Trolley, 150 kg Load
- Treston Steel Castor Trolley 150 kg Load, 700 mm
- HAZET Foldable Creeper Foam Trolley 135 mm 1198 mm, 440 mm
- RS PRO 3 Polyethylene Castor Trolley, 150 kg Load
- Treston 3 Aluminium 650 mm 530 mm
- Treston 4 Steel Swivel Castor Trolley 150 kg Load, 1000 mm
- RS PRO 3 Plastic Castor Trolley 150 kg Load, 490 mm
- HAZET Creeper Plastic Trolley 115 mm 1030 mm, 480 mm
