Subtotal (1 unit)*
$771.97
(exc. GST)
$849.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $771.97 |
*price indicative
- RS Stock No.:
- 252-0631
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Wheel Type | Castor | |
| Product Type | Trolley | |
| Platform Material | Polyethylene | |
| Load Capacity | 150kg | |
| Number of Shelves | 3 | |
| Foldable | No | |
| Frame Material | Polyethylene | |
| Wheel Material | Steel | |
| Overall Length | 610mm | |
| Wheel Diameter | 100mm | |
| Overall Height | 970mm | |
| Standards/Approvals | No | |
| Overall Width | 460mm | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Type Castor | ||
Product Type Trolley | ||
Platform Material Polyethylene | ||
Load Capacity 150kg | ||
Number of Shelves 3 | ||
Foldable No | ||
Frame Material Polyethylene | ||
Wheel Material Steel | ||
Overall Length 610mm | ||
Wheel Diameter 100mm | ||
Overall Height 970mm | ||
Standards/Approvals No | ||
Overall Width 460mm | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
RS PRO 3 Shelf Trolley
These RS PRO Plastic shelf trolleys (or carts) are great for transporting goods and create greater mobility throughout the workplace. The trolley is easy to move around with the four swivel castor wheels of which two have brakes, to ensure you can lock it securely in place. The top shelf of the trolley is fitted with two hand grips. This trolley is made up of three easy to clean shelves with lipped edges in polyethylene (PE) making it suitable for harsh environments.
Ideal for use in workshops, maintenance departments, storerooms, warehouses or automotive and electronics industries. This range of multi-purpose trolleys are constructed from a non-conductive material and are unaffected by battery acid, solvents and cleaning solutions.
Features and Benefits
Applications
Trollies are fantastic pieces of storage furniture that are easily moveable and make it easy to keep tools and components close by. Suitable for many environments they are commonly found in areas such as:
Storerooms
Chemical and pharmaceutical industries
Canteens
Offices
Workshops
Warehouses
Why RS PRO?
RS PRO is our own brand and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.
Related links
- RS PRO 3 Polyethylene Swivel Trolley, 150 kg Load
- HAZET 3 Steel Castor Trolley, 150 kg Load
- RS PRO 3 Polyethylene Rubber Trolley 150 kg Load, 460 mm
- RS PRO 2 Polyethylene Swivel Trolley, 150 kg Load
- RS PRO 3 Polyethylene Swivel Trolley, 175 kg Load
- Treston Steel Castor Trolley 150 kg Load, 700 mm
- RS PRO 3 Plastic Castor Trolley 150 kg Load, 490 mm
- RS PRO 3 Plastic Swivel Castor Trolley, 100 kg Load