HAZET Creeper Plastic Trolley, 150 kg Load, 115 mm 1.03m, 480 mm
- RS Stock No.:
- 644-983
- Mfr. Part No.:
- 195N-2
- Brand:
- HAZET
Subtotal (1 unit)*
$287.38
(exc. GST)
$316.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $287.38 |
*price indicative
- RS Stock No.:
- 644-983
- Mfr. Part No.:
- 195N-2
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Trolley | |
| Load Capacity | 150kg | |
| Truck Style | Creeper | |
| Platform Material | Plastic | |
| Number of Platforms | 1 | |
| Platform Length | 1.03m | |
| Platform Width | 480mm | |
| Overall Length | 1.03m | |
| Foldable | No | |
| Overall Width | 480mm | |
| Overall Height | 115mm | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Trolley | ||
Load Capacity 150kg | ||
Truck Style Creeper | ||
Platform Material Plastic | ||
Number of Platforms 1 | ||
Platform Length 1.03m | ||
Platform Width 480mm | ||
Overall Length 1.03m | ||
Foldable No | ||
Overall Width 480mm | ||
Overall Height 115mm | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Mechanics creeper is designed for maximum freedom of movement and comfort while working under a vehicle. Its rigid one-piece construction is MADE from high-strength plastic in black. Equipped with 6 smooth-running swivel castors (⌀ 70 mm) featuring rubber running surfaces, it offers oil resistance and low noise. The ergonomically shaped creeper includes cut-out ARM areas for optimal elbow room, enhancing comfort during extended use.
Crafted with a rigid one-piece construction from high-strength plastic, ensuring durability
Designed with ergonomic cut-out ARM areas to offer optimal elbow room during use
Soft upholstered headrest adds a comfortable resting point for users
Features practical storage compartments on both the right and left, perfect for organising tools
Smooth-running swivel castors, MADE with a rubber running surface that is oil-resistant and low-noise
Equipped with a practical carrying handle located in the foot area for easy transport
Easy to clean surfaces, allowing for quick maintenance after use
Related links
- HAZET Foldable Creeper Foam Trolley 135 mm 1198 mm, 440 mm
- Guitel Hervieu 1 Steel 2 Fixed + 2 Swivel Trolley 480 mm
- Guitel Hervieu Foldable Steel Trolley 880 mm 740 mm, 480 mm
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 200 kg Load, 480 mm
- Enerpac Bottle Jack, 1030 mm - 1030 mm 2 t Load Capacity
- HAZET 3 Steel Castor Trolley, 150 kg Load
- OPTIBELT Drive Belt 1030 mm Length
- OPTIBELT Drive Belt 1030 mm Length
