HAZET 3 Steel Castor Trolley, 150 kg Load

Subtotal (1 unit)*

$684.18

(exc. GST)

$752.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$684.18

*price indicative

RS Stock No.:
644-687
Mfr. Part No.:
167-3S
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Trolley

Wheel Type

Castor

Load Capacity

150kg

Platform Material

Steel

Number of Shelves

3

Foldable

No

Frame Material

Steel

Overall Length

888mm

Wheel Material

Grey Non-Marking

Wheel Diameter

100mm

Overall Height

899mm

Overall Width

541mm

Brakes

No

Non Compliant

COO (Country of Origin):
TW
The HAZET Service trolley is a robust and versatile storage solution designed to meet diverse operational needs. This equipment is structured with a sturdy sheet steel construction, ensuring durability and resistance against rigorous use. It features multiple height positions offered by the middle tray, providing flexibility in utilising storage space. With ample loading capacity and an array of fastening options, this product is tailored for efficient organisation while maintaining manoeuvrability in dynamic environments. Ideal for industrial and workshop settings, it incorporates innovative design elements that prioritise functionality and ease of use.

Offers 15 adjustable height positions with its middle tray configuration

Features square perforation on side panels for customised fastening options

Designed with large ball-bearing wheels (100 mm) for smooth mobility

Incorporates 2 swivel and 2 fixed castors for ease of movement in tight spaces

Includes thread guard that protects bearings from dirt and debris

Grey non-marking elastic tyres enhance smooth operation without damaging floors

Strongly attached handle improves stability and control during transport

Accommodates a range of HAZET accessories with optional side fastening options

Made in Germany, reflecting high manufacturing standards

Dimensions are specifically catered to optimise workspace efficiency

Net weight of 27.7 kg allows for a sturdy yet manageable product design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy