Rubbermaid Commercial Products Swivel Cart, 30 lb Load
- RS Stock No.:
- 241-1785
- Mfr. Part No.:
- 1902467
- Brand:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
$1,063.25
(exc. GST)
$1,169.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,063.25 |
*price indicative
- RS Stock No.:
- 241-1785
- Mfr. Part No.:
- 1902467
- Brand:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Product Type | Cart | |
| Wheel Type | Swivel | |
| Load Capacity | 30lb | |
| Weight Class | Heavy Duty | |
| Overall Length | 419mm | |
| Overall Height | 432mm | |
| Overall Width | 363mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Product Type Cart | ||
Wheel Type Swivel | ||
Load Capacity 30lb | ||
Weight Class Heavy Duty | ||
Overall Length 419mm | ||
Overall Height 432mm | ||
Overall Width 363mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rubbermaid Commercial Products 1902467 executive quick cart is the industrys most durable mobile cart solution for housekeeping, janitorial and maintenance environments.
Repels oil, water and stains with Teflon® fabric protector coating to maintain aesthetics and protect against daily use.
High-performance material construction provides strength to withstand rigorous daily use.
Heavy-duty kick plate increases durability.
Secure stick goods with heavy-duty strap and large front pocket.
Adjustable dividers help organize amenities and supplies.
Related links
- Rubbermaid Commercial Products 3 Swivel Cart 300 lb Load, 20.00 in
- Rubbermaid Commercial Products 1 Swivel Cart, 220 lb Load
- Rubbermaid Commercial Products 2 Swivel Cart, 60 lb Load
- Rubbermaid Commercial Products 3 Metal Swivel Cart, 300 lb Load
- Rubbermaid Commercial Products 3 Swivel Cart 200 lb Load, 473.2 mm
- Rubbermaid Commercial Products 3 Non-Marking 854.2 mm 473.2 mm
- Rubbermaid Commercial Products 2 Non-Marking 500 lb Load
- Rubbermaid Commercial Products 2 Swivel Cart 150 kg Load, 19.25 in
