Guitel Hervieu Rubber Black Trolley Wheel, 550 kg
- RS Stock No.:
- 760-990
- Mfr. Part No.:
- 55-511-250B25
- Brand:
- Guitel Hervieu
This image is representative of the product range
Subtotal (1 unit)*
$152.79
(exc. GST)
$168.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $152.79 |
*price indicative
- RS Stock No.:
- 760-990
- Mfr. Part No.:
- 55-511-250B25
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Trolley Wheel | |
| Wheel Diameter | 250mm | |
| Wheel Width | 50mm | |
| Hard/Soft | Hard | |
| Bore Diameter | 25mm | |
| Load Capacity | 550kg | |
| Hub Bearing Type | Ball Bearing | |
| Hardness | Shore A 75 | |
| Material | Rubber | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Trolley Wheel | ||
Wheel Diameter 250mm | ||
Wheel Width 50mm | ||
Hard/Soft Hard | ||
Bore Diameter 25mm | ||
Load Capacity 550kg | ||
Hub Bearing Type Ball Bearing | ||
Hardness Shore A 75 | ||
Material Rubber | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Guitel Hervieu Point Black Elastic Rubber Trolley Wheel is designed for flexible materials handling, particularly suited for heavy loads on uneven surfaces, ensuring resilience and reliability in demanding environments.
Lightweight aluminium alloy rim enhances durability with a reinforced safety design
Solid black elastic rubber tyre provides excellent wear resistance and shock absorption
Symmetrical hub equipped with two precision ball bearings ensures smooth operation
Related links
- Guitel Hervieu Rubber Black Trolley Wheel, 550 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 450 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 300 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 350 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 270 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 700 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 180 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 200 kg
