Guitel Hervieu Rubber Blue Trolley Wheel, 450 kg
- RS Stock No.:
- 760-983
- Mfr. Part No.:
- 571-511-250B25
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$150.39
(exc. GST)
$165.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.39 |
*price indicative
- RS Stock No.:
- 760-983
- Mfr. Part No.:
- 571-511-250B25
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 250mm | |
| Product Type | Trolley Wheel | |
| Wheel Width | 50mm | |
| Hard/Soft | Hard | |
| Bore Diameter | 25mm | |
| Load Capacity | 450kg | |
| Hub Bearing Type | Ball Bearing | |
| Hardness | Shore A 70 | |
| Material | Rubber | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 250mm | ||
Product Type Trolley Wheel | ||
Wheel Width 50mm | ||
Hard/Soft Hard | ||
Bore Diameter 25mm | ||
Load Capacity 450kg | ||
Hub Bearing Type Ball Bearing | ||
Hardness Shore A 70 | ||
Material Rubber | ||
Colour Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Guitel Hervieu blue elastic rubber trolley wheel is designed for sensitive materials handling on uneven surfaces, providing a robust solution for a range of industrial applications.
Wheel diameter of 250 mm ensures versatility in various environments
Solid blue bonded elastic rubber tyre offers a non-marking operation
Symmetrical hub with two ball bearings provides smooth mobility
Related links
- Guitel Hervieu Rubber Blue Trolley Wheel, 450 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 350 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 300 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 400 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 250 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 550 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 200 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 150 kg
