Guitel Hervieu Rubber Black Trolley Wheel, 350 kg
- RS Stock No.:
- 760-988
- Mfr. Part No.:
- 55-511-160B20
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$77.24
(exc. GST)
$84.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.24 |
*price indicative
- RS Stock No.:
- 760-988
- Mfr. Part No.:
- 55-511-160B20
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 160mm | |
| Product Type | Trolley Wheel | |
| Wheel Width | 50mm | |
| Bore Diameter | 20mm | |
| Hard/Soft | Hard | |
| Load Capacity | 350kg | |
| Hub Bearing Type | Ball Bearing | |
| Material | Rubber | |
| Hardness | Shore A 75 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 160mm | ||
Product Type Trolley Wheel | ||
Wheel Width 50mm | ||
Bore Diameter 20mm | ||
Hard/Soft Hard | ||
Load Capacity 350kg | ||
Hub Bearing Type Ball Bearing | ||
Material Rubber | ||
Hardness Shore A 75 | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Guitel Hervieu Black Elastic Rubber Trolley Wheel is designed for efficient material handling with robust performance. Its solid construction ensures reliability while transporting heavy loads across uneven surfaces.
Wheel diameter of 160 mm ensures versatility for various applications
Load capacity of 350 kg optimises handling of heavy items
Solid black elastic rubber tyre
Related links
- Guitel Hervieu Rubber Blue Trolley Wheel, 350 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 300 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 550 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 270 kg
- Guitel Hervieu Rubber Grey Trolley Wheel, 350 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 700 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 180 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 200 kg
