Guitel Hervieu Rubber Black Trolley Wheel, 200 kg

Subtotal (1 unit)*

$51.51

(exc. GST)

$56.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 13 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.51

*price indicative

RS Stock No.:
760-985
Mfr. Part No.:
55-411-125B15
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Product Type

Trolley Wheel

Wheel Diameter

125mm

Wheel Width

40mm

Bore Diameter

15mm

Hard/Soft

Hard

Load Capacity

200kg

Hub Bearing Type

Ball Bearing

Material

Rubber

Hardness

Shore A 75

Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
CN
The Guitel Hervieu black elastic rubber trolley wheel is designed for effective material handling. With a diameter of 125mm, it supports heavy loads efficiently on uneven surfaces.

Wheel diameter of 125mm ensures precise fit for various applications

Load capacity of 200kg accommodates heavy materials with ease

Lightweight aluminium alloy rim enhances durability while minimising weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy