Guitel Hervieu Rubber Black Trolley Wheel, 550 kg

Subtotal (1 unit)*

$135.42

(exc. GST)

$148.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$135.42

*price indicative

RS Stock No.:
760-989
Mfr. Part No.:
55-511-250B20
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Wheel Diameter

250mm

Product Type

Trolley Wheel

Wheel Width

50mm

Hard/Soft

Hard

Bore Diameter

20mm

Load Capacity

550kg

Hub Bearing Type

Ball Bearing

Hardness

Shore A 75

Material

Rubber

Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
CN
The Guitel Hervieu Point black elastic rubber trolley wheel is designed for robust material handling, enabling smooth mobility over uneven surfaces while bearing heavy loads with ease.

Wheel diameter of 250 mm ensures stability and manoeuvrability

Solid, black elastic rubber tyre bonded to a lightweight aluminium alloy rim

Hub features two precision ball bearings for enhanced performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy