Guitel Hervieu Rubber Black Trolley Wheel, 180 kg
- RS Stock No.:
- 760-984
- Mfr. Part No.:
- 55-411-100B15
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$42.19
(exc. GST)
$46.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.19 |
*price indicative
- RS Stock No.:
- 760-984
- Mfr. Part No.:
- 55-411-100B15
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 100mm | |
| Product Type | Trolley Wheel | |
| Wheel Width | 40mm | |
| Hard/Soft | Hard | |
| Bore Diameter | 15mm | |
| Load Capacity | 180kg | |
| Hub Bearing Type | Ball Bearing | |
| Hardness | Shore A 75 | |
| Material | Rubber | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 100mm | ||
Product Type Trolley Wheel | ||
Wheel Width 40mm | ||
Hard/Soft Hard | ||
Bore Diameter 15mm | ||
Load Capacity 180kg | ||
Hub Bearing Type Ball Bearing | ||
Hardness Shore A 75 | ||
Material Rubber | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Guitel Hervieu Black Elastic Rubber Trolley Wheel is designed for efficient materials handling, delivering robust performance on uneven surfaces while supporting heavy loads.
Wheel diameter measures 100 mm with a tolerance of ± 1%
Constructed with lightweight aluminium alloy for enhanced safety and durability
Solid black elastic rubber tyre is bonded to the rim for superior resilience
Related links
- Guitel Hervieu Rubber Black Trolley Wheel, 200 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 300 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 350 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 270 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 550 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 700 kg
- Guitel Hervieu Red 180 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 130 kg
