STMicroelectronics Through Hole, 3-Pin, TRIAC 1.2 kV, Gate Trigger 1.5 V

This image is representative of the product range

Get a bulk buy discount

Add 150 more to save 10%

View bulk pricing options

Subtotal (1 tube of 30 units)*

$431.61

(exc. GST)

$474.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 90 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 120$14.387$431.61-
150 +$12.948$388.4410%

*price indicative

RS Stock No.:
168-6660
Mfr. Part No.:
TPDV1225RG
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TRIAC

Rated Average On-State Current Irms

25A

Mount Type

Through Hole

Package Type

TOP

Maximum Gate Trigger Current Igt

150mA

Repetitive Peak Reverse Voltage VDRM

1.2kV

Surge Current Rating

390A

Pin Count

3

Maximum Gate Trigger Voltage Vgt

1.5V

Configuration

Single

Peak Gate Power Dissipation

1W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Height

12.85mm

Length

15.5mm

Automotive Standard

No

Repetitive Peak Off-State Current

20μA

Peak On-State Voltage

1.8V

COO (Country of Origin):
MY

TRIAC, 25A to 40A, STMicroelectronics


TRIACs, STMicroelectronics


Each (Supplied in a Tube)
$16.77
Each (Supplied in a Tube)
$21.78
Each
$16.77
Each (In a Tube of 30)
$16.392

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy