STMicroelectronics Surface, 3-Pin, TRIAC 600 V, Gate Trigger 1.5 V

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$937.50

(exc. GST)

$1,030.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$0.375$937.50-
5000 - 7500$0.366$915.002%
10000 +$0.36$900.004%

*price indicative

RS Stock No.:
178-5154
Mfr. Part No.:
T405Q-600B-TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TRIAC

Rated Average On-State Current Irms

4A

Mount Type

Surface

Package Type

TO-252

Maximum Gate Trigger Current Igt

10mA

Repetitive Peak Reverse Voltage VDRM

600V

Surge Current Rating

38A

Pin Count

3

Configuration

Single

Maximum Gate Trigger Voltage Vgt

1.5V

Maximum Holding Current Ih

10mA

Peak Gate Power Dissipation

0.5W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

6.6mm

Height

2.4mm

Standards/Approvals

No

Automotive Standard

No

Peak On-State Voltage

1.5V

Repetitive Peak Off-State Current

5μA

TRIAC, up to 6A, STMicroelectronics


TRIACs, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy