STMicroelectronics Through Hole, 3-Pin, TRIAC 800 V, Gate Trigger 1.5 V
- RS Stock No.:
- 687-0997
- Mfr. Part No.:
- TPDV840RG
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$20.58
(exc. GST)
$22.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 8 unit(s) ready to ship from another location
- Plus 334 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $20.58 |
*price indicative
- RS Stock No.:
- 687-0997
- Mfr. Part No.:
- TPDV840RG
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current Irms | 40A | |
| Product Type | TRIAC | |
| Mount Type | Through Hole | |
| Package Type | TOP | |
| Maximum Gate Trigger Current Igt | 200mA | |
| Repetitive Peak Reverse Voltage VDRM | 800V | |
| Surge Current Rating | 590A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1.5V | |
| Configuration | Single | |
| Minimum Operating Temperature | -40°C | |
| Peak Gate Power Dissipation | 1W | |
| Maximum Operating Temperature | 125°C | |
| Height | 12.85mm | |
| Length | 15.5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.8V | |
| Repetitive Peak Off-State Current | 20μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current Irms 40A | ||
Product Type TRIAC | ||
Mount Type Through Hole | ||
Package Type TOP | ||
Maximum Gate Trigger Current Igt 200mA | ||
Repetitive Peak Reverse Voltage VDRM 800V | ||
Surge Current Rating 590A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1.5V | ||
Configuration Single | ||
Minimum Operating Temperature -40°C | ||
Peak Gate Power Dissipation 1W | ||
Maximum Operating Temperature 125°C | ||
Height 12.85mm | ||
Length 15.5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Peak On-State Voltage 1.8V | ||
Repetitive Peak Off-State Current 20μA | ||
TRIAC, 25A to 40A, STMicroelectronics
TRIACs, STMicroelectronics
Related links
- STMicroelectronics Through Hole TRIAC 800 V, Gate Trigger 1.5 V
- Littelfuse Through Hole TRIAC 800 V, Gate Trigger 1.5 V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- STMicroelectronics Through Hole TRIAC 600 V, Gate Trigger 1.5 V
- STMicroelectronics Through Hole TRIAC 1200 V, Gate Trigger 1.5 V
- STMicroelectronics Through Hole TRIAC 700 V, Gate Trigger 1.5 V
- STMicroelectronics Through Hole TRIAC 800 V, Gate Trigger 1.3 V
