STMicroelectronics Surface, 3-Pin, TRIAC 1.2 kV, Gate Trigger 1.3 V
- RS Stock No.:
- 168-8079
- Mfr. Part No.:
- T2550-12G
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$174.30
(exc. GST)
$191.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,350 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | $3.486 | $174.30 |
| 250 + | $3.137 | $156.85 |
*price indicative
- RS Stock No.:
- 168-8079
- Mfr. Part No.:
- T2550-12G
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current Irms | 25A | |
| Product Type | TRIAC | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Maximum Gate Trigger Current Igt | 50mA | |
| Repetitive Peak Reverse Voltage VDRM | 1.2kV | |
| Surge Current Rating | 252A | |
| Pin Count | 3 | |
| Configuration | Single | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Maximum Holding Current Ih | 60mA | |
| Peak Gate Power Dissipation | 1W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 10.28mm | |
| Height | 4.6mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.55V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current Irms 25A | ||
Product Type TRIAC | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Maximum Gate Trigger Current Igt 50mA | ||
Repetitive Peak Reverse Voltage VDRM 1.2kV | ||
Surge Current Rating 252A | ||
Pin Count 3 | ||
Configuration Single | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Maximum Holding Current Ih 60mA | ||
Peak Gate Power Dissipation 1W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 10.28mm | ||
Height 4.6mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Peak On-State Voltage 1.55V | ||
- COO (Country of Origin):
- CN
TRIAC, 25A to 40A, STMicroelectronics
TRIACs, STMicroelectronics
Related links
- STMicroelectronics Surface TRIAC 1200 V, Gate Trigger 1.3 V
- STMicroelectronics Through Hole TRIAC 1200 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 800 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 900 V, Gate Trigger 1.3 V
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Cutting Mats
- CK Polyester, 4 Pocket Tool Belt Pouch
