Littelfuse Through Hole, 3-Pin, TRIAC 800 V, Gate Trigger 1.7 V
- RS Stock No.:
- 121-6474
- Mfr. Part No.:
- BTA16-800BW3G
- Brand:
- Littelfuse
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$190.75
(exc. GST)
$209.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 February 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $3.815 | $190.75 |
| 100 - 150 | $3.762 | $188.10 |
| 200 + | $3.687 | $184.35 |
*price indicative
- RS Stock No.:
- 121-6474
- Mfr. Part No.:
- BTA16-800BW3G
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TRIAC | |
| Rated Average On-State Current Irms | 16A | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Gate Trigger Current Igt | 50mA | |
| Repetitive Peak Reverse Voltage VDRM | 800V | |
| Surge Current Rating | 170A | |
| Pin Count | 3 | |
| Configuration | Silicon Bidirectional Thyristor | |
| Maximum Gate Trigger Voltage Vgt | 1.7V | |
| Maximum Holding Current Ih | 60mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Gate Power Dissipation | 20W | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | Pb-Free | |
| Length | 10.28mm | |
| Height | 15.75mm | |
| Peak On-State Voltage | 1.55V | |
| Repetitive Peak Off-State Current | 2mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TRIAC | ||
Rated Average On-State Current Irms 16A | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Gate Trigger Current Igt 50mA | ||
Repetitive Peak Reverse Voltage VDRM 800V | ||
Surge Current Rating 170A | ||
Pin Count 3 | ||
Configuration Silicon Bidirectional Thyristor | ||
Maximum Gate Trigger Voltage Vgt 1.7V | ||
Maximum Holding Current Ih 60mA | ||
Minimum Operating Temperature -40°C | ||
Peak Gate Power Dissipation 20W | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals Pb-Free | ||
Length 10.28mm | ||
Height 15.75mm | ||
Peak On-State Voltage 1.55V | ||
Repetitive Peak Off-State Current 2mA | ||
Automotive Standard No | ||
TRIAC, ON Semiconductor
TRIACs
Related links
- Littelfuse Through Hole TRIAC 800 V, Gate Trigger 1.7 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 1.7 V
- Littelfuse Through Hole TRIAC 800 V, Gate Trigger 1.5 V
- STMicroelectronics Through Hole TRIAC 800 V, Gate Trigger 1.3 V
- Littelfuse Surface TRIAC 800 V, Gate Trigger 2.5 V
- STMicroelectronics Through Hole TRIAC 800 V, Gate Trigger 1.5 V
- RS PRO Power Cord, 2m
- IDC Tools
