Littelfuse Surface, 3-Pin, TRIAC 800 V, Gate Trigger 2.5 V

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
793-1917
Mfr. Part No.:
Q8025NH6RP
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TRIAC

Rated Average On-State Current Irms

25A

Mount Type

Surface

Package Type

TO-263

Maximum Gate Trigger Current Igt

80mA

Repetitive Peak Reverse Voltage VDRM

800V

Surge Current Rating

250A

Pin Count

3

Configuration

Single

Maximum Gate Trigger Voltage Vgt

2.5V

Maximum Holding Current Ih

100mA

Minimum Operating Temperature

-40°C

Peak Gate Power Dissipation

0.5W

Maximum Operating Temperature

125°C

Standards/Approvals

No

Length

10.67mm

Height

4.78mm

Peak On-State Voltage

1.8V

Repetitive Peak Off-State Current

10μA

Automotive Standard

No

TRIAC, Littelfuse


TRIACs


A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy