Littelfuse Through Hole, 3-Pin, TRIAC 800 V, Gate Trigger 1.7 V
- RS Stock No.:
- 800-9727
- Mfr. Part No.:
- BTA12-800BW3G
- Brand:
- Littelfuse
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$39.86
(exc. GST)
$43.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 60 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $3.986 | $39.86 |
*price indicative
- RS Stock No.:
- 800-9727
- Mfr. Part No.:
- BTA12-800BW3G
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TRIAC | |
| Rated Average On-State Current Irms | 12A | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Gate Trigger Current Igt | 50mA | |
| Repetitive Peak Reverse Voltage VDRM | 800V | |
| Surge Current Rating | 105A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1.7V | |
| Configuration | Single | |
| Maximum Holding Current Ih | 50mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 15.75mm | |
| Standards/Approvals | RoHS | |
| Length | 10.28mm | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.55V | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TRIAC | ||
Rated Average On-State Current Irms 12A | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Gate Trigger Current Igt 50mA | ||
Repetitive Peak Reverse Voltage VDRM 800V | ||
Surge Current Rating 105A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1.7V | ||
Configuration Single | ||
Maximum Holding Current Ih 50mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 15.75mm | ||
Standards/Approvals RoHS | ||
Length 10.28mm | ||
Automotive Standard No | ||
Peak On-State Voltage 1.55V | ||
TRIAC, ON Semiconductor
TRIACs
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.
Related links
- Littelfuse Through Hole TRIAC 800 V, Gate Trigger 1.7 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 1.7 V
- Littelfuse Through Hole TRIAC 800 V, Gate Trigger 1.5 V
- STMicroelectronics Through Hole TRIAC 800 V, Gate Trigger 1.3 V
- Littelfuse Surface TRIAC 800 V, Gate Trigger 2.5 V
- STMicroelectronics Through Hole TRIAC 800 V, Gate Trigger 1.5 V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- IDC Tools
