Littelfuse Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 1.7 V
- RS Stock No.:
- 121-6472
- Mfr. Part No.:
- BTA16-600CW3G
- Brand:
- Littelfuse
This image is representative of the product range
- RS Stock No.:
- 121-6472
- Mfr. Part No.:
- BTA16-600CW3G
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TRIAC | |
| Rated Average On-State Current Irms | 16A | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Gate Trigger Current Igt | 35mA | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 170A | |
| Pin Count | 3 | |
| Configuration | Silicon Bidirectional Thyristor | |
| Maximum Gate Trigger Voltage Vgt | 1.7V | |
| Maximum Holding Current Ih | 50mA | |
| Peak Gate Power Dissipation | 20W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 15.75mm | |
| Standards/Approvals | Pb-Free, RoHS | |
| Length | 10.28mm | |
| Series | BTA16-xCWG | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 5μA | |
| Peak On-State Voltage | 1.55V | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TRIAC | ||
Rated Average On-State Current Irms 16A | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Gate Trigger Current Igt 35mA | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 170A | ||
Pin Count 3 | ||
Configuration Silicon Bidirectional Thyristor | ||
Maximum Gate Trigger Voltage Vgt 1.7V | ||
Maximum Holding Current Ih 50mA | ||
Peak Gate Power Dissipation 20W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 15.75mm | ||
Standards/Approvals Pb-Free, RoHS | ||
Length 10.28mm | ||
Series BTA16-xCWG | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 5μA | ||
Peak On-State Voltage 1.55V | ||
TRIAC, ON Semiconductor
TRIACs
Related links
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 1.7 V
- Littelfuse Through Hole TRIAC 800 V, Gate Trigger 1.7 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 1.3 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 1.5 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 2.5 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 2 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 2.75 V
- STMicroelectronics Through Hole TRIAC 600 V, Gate Trigger 1.3 V
