onsemi MC74VHC541DTG, Voltage Level Translator Buffer 1 CMOS, TTL, 20-Pin TSSOP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 75 units)*

$61.50

(exc. GST)

$67.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
75 - 75$0.82$61.50
150 - 225$0.80$60.00
300 +$0.788$59.10

*price indicative

RS Stock No.:
186-7307
Mfr. Part No.:
MC74VHC541DTG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Level Translator

Logic Family

VHC

Direction Type

Uni-Directional

Maximum Propagation Delay Time @ CL

12ns

Mount Type

Surface

Number of Elements per Chip

1

Package Type

TSSOP

Pin Count

20

Output Type

3 State

Logic Function

Buffer

Maximum Low Level Output Current

8mA

Maximum High Level Output Current

-8mA

Minimum Supply Voltage

2V

Translation

CMOS, TTL

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

6.6mm

Standards/Approvals

No

Series

MC74VHC541

Height

1.05mm

Automotive Standard

No

The MC74VHC541 is an advanced high speed CMOS octal bus buffer fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation.

The MC74VHC541 is a non-inverting type. When either OE1 or OE2 are high, the terminal outputs are in the high impedance state.

The internal circuit is composed of three stages, including a buffer output which provides high noise immunity and stable output. The inputs tolerate voltages up to 7V, allowing the interface of 5V systems to 3V systems.

High Speed: tPD = 3.7ns (Typ) at VCC = 5V

Low Power Dissipation: ICC = 4μA (Max) at TA = 25 C

High Noise Immunity: VNIH = VNIL = 28% VCC

Power Down Protection Provided on Inputs

Balanced Propagation Delays

Designed for 2V to 5.5V Operating Range

Low Noise: VOLP = 1.2V (Max)

Pin and Function Compatible with Other Standard Logic Families

Latchup Performance Exceeds 300mA

ESD Performance: HBM > 2000V, Machine Model > 200V

Chip Complexity: 134 FETs or 33.5 Equivalent Gates

Pb-Free Packages are Available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy