onsemi MC74VHC541DTG, Voltage Level Translator Buffer 1 CMOS, TTL, 20-Pin TSSOP
- RS Stock No.:
- 186-8323
- Mfr. Part No.:
- MC74VHC541DTG
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$23.43
(exc. GST)
$25.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 June 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | $0.937 | $23.43 |
| 125 + | $0.926 | $23.15 |
*price indicative
- RS Stock No.:
- 186-8323
- Mfr. Part No.:
- MC74VHC541DTG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | VHC | |
| Direction Type | Uni-Directional | |
| Product Type | Voltage Level Translator | |
| Maximum Propagation Delay Time @ CL | 12ns | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Output Type | 3 State | |
| Logic Function | Buffer | |
| Maximum Low Level Output Current | 8mA | |
| Minimum Supply Voltage | 2V | |
| Maximum High Level Output Current | -8mA | |
| Translation | CMOS, TTL | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Length | 6.6mm | |
| Series | MC74VHC541 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family VHC | ||
Direction Type Uni-Directional | ||
Product Type Voltage Level Translator | ||
Maximum Propagation Delay Time @ CL 12ns | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Output Type 3 State | ||
Logic Function Buffer | ||
Maximum Low Level Output Current 8mA | ||
Minimum Supply Voltage 2V | ||
Maximum High Level Output Current -8mA | ||
Translation CMOS, TTL | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Length 6.6mm | ||
Series MC74VHC541 | ||
Automotive Standard No | ||
- RS Stock No. 1868331
- Mfr. Part No. 74VHC125MTCX
- RS Stock No. 1868384
- Mfr. Part No. 74VHC541MTCX
- RS Stock No. 1868384P
- Mfr. Part No. 74VHC541MTCX
- RS Stock No. 1868231P
- Mfr. Part No. 74ACT245SC











