onsemi 74LCX245MTCX, Voltage Level Shifter Buffer 1 Bi-Directional, 20-Pin TSSOP
- RS Stock No.:
- 186-7245
- Mfr. Part No.:
- 74LCX245MTCX
- Brand:
- onsemi
This image is representative of the product range
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,582.50
(exc. GST)
$1,740.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 June 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.633 | $1,582.50 | - |
| 5000 - 7500 | $0.617 | $1,542.50 | 2% |
| 10000 + | $0.608 | $1,520.00 | 3% |
*price indicative
- RS Stock No.:
- 186-7245
- Mfr. Part No.:
- 74LCX245MTCX
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Bi-Directional | |
| Product Type | Voltage Level Shifter | |
| Logic Family | LCX | |
| Maximum Propagation Delay Time @ CL | 9ns | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Number of Elements per Chip | 1 | |
| Pin Count | 20 | |
| Output Type | 3 State | |
| Logic Function | Buffer | |
| Maximum Low Level Output Current | 24mA | |
| Maximum High Level Output Current | -24mA | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 3.6V | |
| Translation | Bi-Directional | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 6.6mm | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Series | 74LCX245 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Bi-Directional | ||
Product Type Voltage Level Shifter | ||
Logic Family LCX | ||
Maximum Propagation Delay Time @ CL 9ns | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Number of Elements per Chip 1 | ||
Pin Count 20 | ||
Output Type 3 State | ||
Logic Function Buffer | ||
Maximum Low Level Output Current 24mA | ||
Maximum High Level Output Current -24mA | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 3.6V | ||
Translation Bi-Directional | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 6.6mm | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Series 74LCX245 | ||
Automotive Standard No | ||
- RS Stock No. 1868424
- Mfr. Part No. 74LCX245MTCX
- RS Stock No. 1868424P
- Mfr. Part No. 74LCX245MTCX
- RS Stock No. 1868337P
- Mfr. Part No. 74LCX16245MTDX
- RS Stock No. 1868337
- Mfr. Part No. 74LCX16245MTDX










