onsemi FXLP34P5X, Voltage Level Shifter Buffer 1 Buffer, 5-Pin SC-70
- RS Stock No.:
- 670-9722
- Mfr. Part No.:
- FXLP34P5X
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$2.32
(exc. GST)
$2.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 60 unit(s) shipping from 09 November 2026
- Plus 2,550 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 740 | $0.232 | $2.32 |
| 750 - 1490 | $0.231 | $2.31 |
| 1500 + | $0.223 | $2.23 |
*price indicative
- RS Stock No.:
- 670-9722
- Mfr. Part No.:
- FXLP34P5X
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | FXLP | |
| Product Type | Voltage Level Shifter | |
| Direction Type | Uni-Directional | |
| Maximum Propagation Delay Time @ CL | 41ns | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Package Type | SC-70 | |
| Pin Count | 5 | |
| Output Type | Voltage | |
| Logic Function | Buffer | |
| Maximum Low Level Output Current | 2.6mA | |
| Minimum Supply Voltage | 1V | |
| Maximum High Level Output Current | -2.6mA | |
| Translation | Buffer | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | FXLP34 | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Length | 2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family FXLP | ||
Product Type Voltage Level Shifter | ||
Direction Type Uni-Directional | ||
Maximum Propagation Delay Time @ CL 41ns | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Package Type SC-70 | ||
Pin Count 5 | ||
Output Type Voltage | ||
Logic Function Buffer | ||
Maximum Low Level Output Current 2.6mA | ||
Minimum Supply Voltage 1V | ||
Maximum High Level Output Current -2.6mA | ||
Translation Buffer | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series FXLP34 | ||
Standards/Approvals No | ||
Height 1mm | ||
Length 2mm | ||
Automotive Standard No | ||
