Pelican 1010 Plastic Waterproof Watertight Transit Case, 149 mm 103 mm 54 mm
- RS Stock No.:
- 460-2098
- Mfr. Part No.:
- 1010-025-110
- Brand:
- Pelican
Subtotal (1 unit)*
$71.06
(exc. GST)
$78.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 3 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | $71.06 |
*price indicative
- RS Stock No.:
- 460-2098
- Mfr. Part No.:
- 1010-025-110
- Brand:
- Pelican
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pelican | |
| Material | Polycarbonate | |
| Material Type | Plastic | |
| Product Type | Transit Case | |
| Internal Height | 43mm | |
| Series | 1010 | |
| Internal Width | 111mm | |
| Internal Depth | 73mm | |
| Waterproof | Yes | |
| External Height | 54mm | |
| External Depth | 103mm | |
| External Width | 149mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 198g | |
| Wheeled | No | |
| Standards/Approvals | No | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand Pelican | ||
Material Polycarbonate | ||
Material Type Plastic | ||
Product Type Transit Case | ||
Internal Height 43mm | ||
Series 1010 | ||
Internal Width 111mm | ||
Internal Depth 73mm | ||
Waterproof Yes | ||
External Height 54mm | ||
External Depth 103mm | ||
External Width 149mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 198g | ||
Wheeled No | ||
Standards/Approvals No | ||
Colour Black | ||
Hazardous Area Certification No | ||
Lockable Yes | ||
IP Rating IP67 | ||
Dividers No | ||
- COO (Country of Origin):
- US
Watertight Micro Cases
A range of cases to protect your small valuable items,Watertight, airtight, crushproof and with an automatic pressure purge valve,Great for outdoor trips to guard against damage from knocks, falls, water, high humidity and sunlight. Will fit easily into luggage, handbag, glove compartment or coat pocket,Temperature rating -23°C to +93°C
Note
The Case Buoyancy Loads shown in the table for the Pelican Products above is the amount each case will carry and still float in salt water.
Supplied with
Ring and lanyard for easy attachment.
Related links
- Pelican 1020 Plastic Waterproof Watertight Transit Case, 121 mm 54 mm 173 mm
- Pelican 1060 Plastic Waterproof Watertight Transit Case, 238 mm 141 mm 67 mm
- Nanuk Nano 310 Plastic Waterproof Watertight Transit Case, 110 mm 149 mm 43 mm
- Nanuk Nano 310 ABS/Polycarbonate Waterproof Watertight Transit Case, 149 mm 43 mm 110 mm
- Peli 1020 Plastic Waterproof Watertight Transit Case, 121 mm 54 mm 173 mm
- Explorer Cases 4412HL Polymer Waterproof Watertight Transit Case, 414 mm 149 mm 485 mm
- Pelican 1630 Plastic Waterproof Watertight Transit Case Wheeled, 794 mm 615 mm 444 mm
- Pelican 1200 Plastic Waterproof Watertight Transit Case, 270 mm 246 mm 124 mm
