Pelican 1630 Plastic Waterproof Watertight Transit Case Wheeled, 794 mm 615 mm 444 mm
- RS Stock No.:
- 711-6856
- Mfr. Part No.:
- 1630-000-110
- Brand:
- Pelican
Subtotal (1 unit)*
$1,403.91
(exc. GST)
$1,544.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,403.91 |
*price indicative
- RS Stock No.:
- 711-6856
- Mfr. Part No.:
- 1630-000-110
- Brand:
- Pelican
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pelican | |
| Product Type | Transit Case | |
| Material | Polymer | |
| Material Type | Plastic | |
| Internal Height | 394mm | |
| Series | 1630 | |
| Internal Depth | 533mm | |
| Internal Width | 703mm | |
| External Height | 444mm | |
| Waterproof | Yes | |
| External Depth | 615mm | |
| External Width | 794mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 17.5kg | |
| Wheeled | Yes | |
| Colour | Black | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Lockable | Yes | |
| Dividers | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Pelican | ||
Product Type Transit Case | ||
Material Polymer | ||
Material Type Plastic | ||
Internal Height 394mm | ||
Series 1630 | ||
Internal Depth 533mm | ||
Internal Width 703mm | ||
External Height 444mm | ||
Waterproof Yes | ||
External Depth 615mm | ||
External Width 794mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 17.5kg | ||
Wheeled Yes | ||
Colour Black | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Lockable Yes | ||
Dividers No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- US
Pelican Equipment Case
The Pelican equipment case with foam is used to store electronic equipment safely. It provides highly reliable and excellent quality of protection. The case has the inner dimensions of 394mm height, 703mm width and 533mm depth. It is made of ultra high impact structural copolymer that makes it extremely strong and durable. This case has foam on the inner side to protect the equipment from jerks. It is suitable for various applications.
Features and Benefits
Watertight, crushproof and dust proof
Easy open double throw latches
Open cell core with solid wall design- strong, light weight
O-ring seal
Automatic pressure equalization valve
Fold down handles
Stainless steel padlock protectors
3 level Pick 'N' Pluck with convoluted lid foam
Personalized nameplate service available
Unconditional lifetime guarantee of excellence
Retractable extension handle
4 strong polyurethane wheels with stainless steel bearings
Certifications
IP67 rated
81-41/STANAG 4280
Related links
- Pelican 1560 Plastic Waterproof Watertight Transit Case Wheeled, 560 mm 455 mm 265 mm
- Pelican 1510 Plastic Waterproof Watertight Transit Case Wheeled, 555 mm 350 mm 230 mm
- Pelican 1120 Plastic Waterproof Watertight Transit Case, 206 mm 167 mm 90 mm
- Pelican 1170 Plastic Waterproof Watertight Transit Case, 212 mm 96 mm 296 mm
- Pelican 1500 Plastic Waterproof Watertight Transit Case, 470 mm 357 mm 176 mm
- Pelican 1520 Plastic Waterproof Watertight Transit Case, 485 mm 392 mm 192 mm
- Pelican 1200 Plastic Waterproof Watertight Transit Case, 270 mm 246 mm 124 mm
- Pelican 1300 Plastic Waterproof Watertight Transit Case, 270 mm 246 mm 174 mm
