Peli 1020 Plastic Waterproof Transit Case, 121 mm 54 mm 173 mm
- RS Stock No.:
- 618-786
- Mfr. Part No.:
- 1020-025-110E
- Brand:
- Peli
Subtotal (1 unit)*
$65.49
(exc. GST)
$72.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 12 November 2026
- Plus 31 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.49 |
*price indicative
- RS Stock No.:
- 618-786
- Mfr. Part No.:
- 1020-025-110E
- Brand:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Product Type | Transit Case | |
| Material Type | Plastic | |
| Material | Polycarbonate | |
| Internal Height | 135mm | |
| Series | 1020 | |
| Internal Depth | 43mm | |
| Internal Width | 90mm | |
| Waterproof | Yes | |
| External Height | 173mm | |
| External Depth | 54mm | |
| External Width | 121mm | |
| Foam | Yes | |
| Case Weight | 250g | |
| Watertight | No | |
| Wheeled | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Dividers | No | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Product Type Transit Case | ||
Material Type Plastic | ||
Material Polycarbonate | ||
Internal Height 135mm | ||
Series 1020 | ||
Internal Depth 43mm | ||
Internal Width 90mm | ||
Waterproof Yes | ||
External Height 173mm | ||
External Depth 54mm | ||
External Width 121mm | ||
Foam Yes | ||
Case Weight 250g | ||
Watertight No | ||
Wheeled No | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Colour Black | ||
Dividers No | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- US
The Peli Micro case is designed to protect small sensitive components to smartphones from harsh conditions. It is crushproof, watertight, and dustproof, tested to IP67 standards to ensure reliable protection against the elements.
Carabiner
Easy open latch
Rubber liner for extra protection doubles as o ring seal
Related links
- Pelican 1020 Plastic Waterproof Watertight Transit Case, 121 mm 54 mm 173 mm
- Peli 1400 Plastic Waterproof Watertight Transit Case, 339 mm 295 mm 152 mm
- Peli 1450 Plastic Waterproof Watertight Transit Case, 406 mm 330 mm 174 mm
- Peli 1670 Plastic Waterproof Watertight Transit Case Wheeled, 284 mm 788 mm 492 mm
- Peli 1200 Plastic Waterproof Watertight Transit Case, 270 mm 246 mm 124 mm
- Peli 1500 Plastic Waterproof Watertight Transit Case, 470 mm 357 mm 176 mm
- Peli 1520 Plastic Waterproof Watertight Transit Case, 485 mm 392 mm 192 mm
- Peli 1510 Plastic Waterproof Watertight Transit Case Wheeled, 555 mm 350 mm 230 mm
