RS PRO Plastic Waterproof Watertight Transit Case, 206 mm 167 mm 90 mm
- RS Stock No.:
- 767-4989
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$164.79
(exc. GST)
$181.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $164.79 | - |
| 5 + | $135.62 | 17% |
*price indicative
- RS Stock No.:
- 767-4989
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Transit Case | |
| Material | Polypropylene | |
| Material Type | Plastic | |
| Internal Height | 78mm | |
| Internal Depth | 121mm | |
| Internal Width | 184mm | |
| External Height | 90mm | |
| Waterproof | Yes | |
| External Depth | 167mm | |
| External Width | 206mm | |
| Foam | Yes | |
| Case Weight | 650g | |
| Watertight | Yes | |
| Wheeled | No | |
| Standards/Approvals | No | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Transit Case | ||
Material Polypropylene | ||
Material Type Plastic | ||
Internal Height 78mm | ||
Internal Depth 121mm | ||
Internal Width 184mm | ||
External Height 90mm | ||
Waterproof Yes | ||
External Depth 167mm | ||
External Width 206mm | ||
Foam Yes | ||
Case Weight 650g | ||
Watertight Yes | ||
Wheeled No | ||
Standards/Approvals No | ||
Colour Black | ||
Hazardous Area Certification No | ||
Lockable Yes | ||
IP Rating IP67 | ||
Dividers No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Waterproof Plastic Equipment case, 206 x 167 x 90 mm
Look after your most valuable items with this sturdy, waterproof case from the RS PRO range. An integrated foam layer at the bottom and in the lid means delicate kit, such as electronic testing devices, stays safe in transit.
The lockable equipment case is made from tough polypropylene and comes with an IP67 rating. This gives you peace of mind that it's sealed against dust and is waterproof for up to 30 minutes when submerged in a metre of water. A top handle, compact size and lightweight material make it easy to carry in the field.
Because it's resistant to corrosive substances such as grease and acids, this case is a practical choice for use in tough environments. It has an airlock so you can control air pressure and protect sensitive instruments such as DSLR cameras. That makes it a popular option for use by photographers.
Features and Benefits
• RS PRO equipment case
• Weight 650 g
• Black polypropylene construction for strength and durability
• IP67 rated, dust-tight and waterproof
• Pre-fitted with protective bottom foam layer and egg style foam layer in the lid
• Compatible with padlocks
• Resistant to corrosive substances like grease and acids
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- Pelican 1120 Plastic Waterproof Watertight Transit Case, 206 mm 167 mm 90 mm
- Explorer Cases 5325 Plastic Waterproof Watertight Transit Case, 524 mm 428 mm 206 mm
- Pelican 1550 Plastic Waterproof Watertight Transit Case, 524 mm 428 mm 206 mm
- Peli 1550 Plastic Waterproof Watertight Transit Case, 524 mm 428 mm 206 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 510 mm 400 mm 188 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 406 mm 330 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 515 mm 415 mm 200 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 250 mm 142 mm 65 mm
