Peli 1550 PP Waterproof Transit Case, 524 mm 428 mm 206 mm
- RS Stock No.:
- 630-037
- Mfr. Part No.:
- 1550-000-240E
- Brand:
- Peli
Subtotal (1 unit)*
$620.57
(exc. GST)
$682.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 26 November 2026
- Plus 2 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $620.57 |
*price indicative
- RS Stock No.:
- 630-037
- Mfr. Part No.:
- 1550-000-240E
- Brand:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material | Polycarbonate | |
| Material Type | PP | |
| Product Type | Transit Case | |
| Internal Height | 473mm | |
| Series | 1550 | |
| Internal Depth | 196mm | |
| Internal Width | 360mm | |
| External Height | 206mm | |
| Waterproof | Yes | |
| External Depth | 428mm | |
| External Width | 524mm | |
| Foam | Yes | |
| Watertight | No | |
| Case Weight | 5.3kg | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Colour | Yellow | |
| Lockable | Yes | |
| Dividers | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Polycarbonate | ||
Material Type PP | ||
Product Type Transit Case | ||
Internal Height 473mm | ||
Series 1550 | ||
Internal Depth 196mm | ||
Internal Width 360mm | ||
External Height 206mm | ||
Waterproof Yes | ||
External Depth 428mm | ||
External Width 524mm | ||
Foam Yes | ||
Watertight No | ||
Case Weight 5.3kg | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Colour Yellow | ||
Lockable Yes | ||
Dividers Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Peli Protector case is built rugged to endure the harshest environments, from the extreme cold of the Arctic to the heat of battle. It features a watertight silicone O-ring lid and durable stainless steel hardware. Designed for ultimate protection in demanding conditions.
Watertight crushproof and dustproof
Automatic pressure equalization valve
O ring seal
Over molded rubber handles
Related links
- Pelican 1550 Plastic Waterproof Watertight Transit Case, 524 mm 428 mm 206 mm
- Explorer Cases 5325 Plastic Waterproof Watertight Transit Case, 524 mm 428 mm 206 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 206 mm 167 mm 90 mm
- Nanuk Nanuk 940 Polypropylene Waterproof Watertight Transit Case, 557 mm 216 mm 428 mm
- Peli 1450 Polypropylene Transit Case, 33 cm 17.3 cm 41.8 cm
- Pelican 1120 Plastic Waterproof Watertight Transit Case, 206 mm 167 mm 90 mm
- Peli 1600 Polypropylene Transit Case, 49.2 cm 22.3 cm 62 cm
- Peli 1520 Plastic Waterproof Watertight Transit Case, 485 mm 392 mm 192 mm
