Pelican 1550 Waterproof Watertight Divider Set, 432 mm 162.99 mm 686 mm
- RS Stock No.:
- 169-6972
- Mfr. Part No.:
- 015500-5050-110
- Brand:
- Pelican
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 169-6972
- Mfr. Part No.:
- 015500-5050-110
- Brand:
- Pelican
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pelican | |
| Material | Polyethylene, Foam | |
| Product Type | Divider Set | |
| Series | 1550 | |
| Waterproof | Yes | |
| External Height | 686mm | |
| External Depth | 162.99mm | |
| External Width | 432mm | |
| Finish | Black | |
| Foam | Yes | |
| Case Weight | 1.9kg | |
| Watertight | Yes | |
| Wheeled | No | |
| Standards/Approvals | No | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Dividers | Yes | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Pelican | ||
Material Polyethylene, Foam | ||
Product Type Divider Set | ||
Series 1550 | ||
Waterproof Yes | ||
External Height 686mm | ||
External Depth 162.99mm | ||
External Width 432mm | ||
Finish Black | ||
Foam Yes | ||
Case Weight 1.9kg | ||
Watertight Yes | ||
Wheeled No | ||
Standards/Approvals No | ||
Colour Black | ||
Hazardous Area Certification No | ||
Dividers Yes | ||
Lockable Yes | ||
- COO (Country of Origin):
- GB
Original Pelican Accessory.
TrekPak divider set with convoluted lid foam. Case sold separately
Related links
- Pelican Divider Set for 1560 Case
- Pelican Divider Set for 1510 Case
- Pelican 1550 Plastic Waterproof Watertight Transit Case, 524 mm 428 mm 206 mm
- Pelican 1630 Plastic Waterproof Watertight Transit Case Wheeled, 794 mm 615 mm 444 mm
- Pelican 1060 Plastic Waterproof Watertight Transit Case, 238 mm 141 mm 67 mm
- Pelican 1120 Plastic Waterproof Watertight Transit Case, 206 mm 167 mm 90 mm
- Pelican 1520 Plastic Waterproof Watertight Transit Case, 485 mm 392 mm 192 mm
- Pelican 1200 Plastic Waterproof Watertight Transit Case, 270 mm 246 mm 124 mm
