Nanuk 996 Plastic Waterproof Watertight Transit Case Wheeled, 479 mm 1.482 m 254 mm

Subtotal (1 unit)*

$1,342.44

(exc. GST)

$1,476.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,342.44

*price indicative

RS Stock No.:
287-8425
Mfr. Part No.:
996S-000BK-0A0-1
Brand:
Nanuk
Find similar products by selecting one or more attributes.
Select all

Brand

Nanuk

Product Type

Transit Case

Material Type

Plastic

Material

Resin

Internal Height

226mm

Series

996

Internal Width

409mm

Internal Depth

1.4m

Waterproof

Yes

External Height

254mm

External Depth

1.482m

External Width

479mm

Foam

No

Finish

Black

Case Weight

12.7kg

Watertight

Yes

Wheeled

Yes

Hazardous Area Certification

No

Standards/Approvals

RoHS

Colour

Black

Lockable

Yes

IP Rating

IP67

Dividers

No

COO (Country of Origin):
CA
The Nanuk EU b.v. Protective Case is built to organize, protect and mobilize industrial equipment to photography lighting equipment to long firearms to musical instruments and much more. This case is strong, tough and virtually indestructible thanks to it is NK 7 resin shell and ultra tough wheels, handles and legendary PowerClaw latches.

3 soft grip strong handles

2 large and strong polyurethane wheels

2 automatic pressure equalization valves

Lower corner caps

Stackable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy