Schneider Electric Acti9 Acti9 Moteur Miniature Circuit Breaker, 3-Pole, 2.5A, Type K, 3 kA Breaking Capacity
- RS Stock No.:
- 247-1715
- Mfr. Part No.:
- 21106
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$383.38
(exc. GST)
$421.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $383.38 |
*price indicative
- RS Stock No.:
- 247-1715
- Mfr. Part No.:
- 21106
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 2.5A | |
| Tripping Characteristics | Type K | |
| Breaking Capacity | 3kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | Acti9 Moteur | |
| Terminal Type | Clamp | |
| Width | 45mm | |
| Depth | 70mm | |
| Standards/Approvals | RoHS | |
| Height | 89mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 2.5A | ||
Tripping Characteristics Type K | ||
Breaking Capacity 3kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series Acti9 Moteur | ||
Terminal Type Clamp | ||
Width 45mm | ||
Depth 70mm | ||
Standards/Approvals RoHS | ||
Height 89mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Acti 9 series circuit breaker has 3 poles and it is controlled via toggle switch. It has current rating of 2.5 A.
Ambient air temperature for operation from -25 to 60 °C
Network frequency 50/60 Hz
Related links
- Schneider Electric Acti9 Acti9 Moteur Miniature Circuit Breaker 2.5A 440V ac AC, 40 kA Breaking
- Schneider Electric MasterPact NW Acti9 Moteur Miniature Circuit Breaker 4A 3 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 Moteur Miniature Circuit Breaker 4A 14 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 Moteur Miniature Circuit Breaker 63A 50 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 Moteur Miniature Circuit Breaker 12.5A 14 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 Moteur Miniature Circuit Breaker 16A 440V ac AC, 40 kA Breaking
- Schneider Electric Acti9 A9F Miniature Circuit Breaker 2.5A 500V ac AC, 40 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 1A 500V ac AC, 70 kA Breaking Capacity
