Nanuk 991 Polypropylene Waterproof Watertight Transit Case Wheeled, 1.212 m 241 mm 511 mm
- RS Stock No.:
- 287-4584
- Mfr. Part No.:
- 991S-010BK-0B0
- Brand:
- Nanuk
Subtotal (1 unit)*
$1,253.13
(exc. GST)
$1,378.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,253.13 |
*price indicative
- RS Stock No.:
- 287-4584
- Mfr. Part No.:
- 991S-010BK-0B0
- Brand:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Product Type | Transit Case | |
| Material Type | Polypropylene | |
| Material | Polypropylene | |
| Internal Height | 435mm | |
| Series | 991 | |
| Internal Width | 1.131m | |
| Internal Depth | 212mm | |
| External Height | 511mm | |
| Waterproof | Yes | |
| External Depth | 241mm | |
| External Width | 1.212m | |
| Foam | Yes | |
| Case Weight | 10.9kg | |
| Watertight | Yes | |
| Wheeled | Yes | |
| Standards/Approvals | MIL-STD-810F, ASTM D-4169 DC-18, ATA Specification 300 Category 1, DEF-STAN 81-41, IP6X, MIL-STD-810G, IP7X | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| IP Rating | IP67 | |
| Dividers | No | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Product Type Transit Case | ||
Material Type Polypropylene | ||
Material Polypropylene | ||
Internal Height 435mm | ||
Series 991 | ||
Internal Width 1.131m | ||
Internal Depth 212mm | ||
External Height 511mm | ||
Waterproof Yes | ||
External Depth 241mm | ||
External Width 1.212m | ||
Foam Yes | ||
Case Weight 10.9kg | ||
Watertight Yes | ||
Wheeled Yes | ||
Standards/Approvals MIL-STD-810F, ASTM D-4169 DC-18, ATA Specification 300 Category 1, DEF-STAN 81-41, IP6X, MIL-STD-810G, IP7X | ||
Hazardous Area Certification No | ||
Colour Black | ||
IP Rating IP67 | ||
Dividers No | ||
Lockable Yes | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Waterproof protective case is our widest at over 20 inch which making it perfect for camera equipment like tripods and lighting, industrial equipment, guitars, RTK stations, bows, telescopes and lots of other long, wide equipment.
3 soft grip strong handles
2 large and strong polyurethane wheels
1 automatic pressure equalization valve
Lower corner caps
Stackable
Certifications -
ATA SPECIFICATION 300 - CATEGORY 1 IMPACT ASTM D-4169 DC-18 - Drop Test, Rainfall, Vibration MIL-STD-810F - IMMERSION
Related links
- Nanuk Nanuk 991 Plastic Waterproof Watertight Transit Case Wheeled, 511 mm 1212 mm 241 mm
- Nanuk Nanuk 996 Polypropylene Waterproof Watertight Transit Case Wheeled, 1482 mm 254 mm 479 mm
- Nanuk Nanuk 970 Resin Waterproof Watertight Transit Case Wheeled, 699 mm 406 mm 691 mm
- Nanuk Nanuk 975 Polypropylene Waterproof Watertight Transit Case Wheeled, 851 mm 500 mm 617 mm
- Nanuk Nanuk 960 Polypropylene Waterproof Watertight Transit Case Wheeled, 645 mm 368 mm 508 mm
- Nanuk Nanuk 968 Resin Waterproof Watertight Transit Case Wheeled, 610 mm 345 mm 627 mm
- Nanuk Nanuk 938 Resin Waterproof Watertight Transit Case Wheeled, 605 mm 336 mm 394 mm
- Nanuk Nanuk 935 Polypropylene Waterproof Watertight Transit Case Wheeled, 559 mm 229 mm 356 mm
