Nanuk 991 Plastic Waterproof Watertight Transit Case Wheeled, 511 mm 1.212 m 241 mm

Subtotal (1 unit)*

$1,169.52

(exc. GST)

$1,286.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,169.52

*price indicative

RS Stock No.:
287-8422
Mfr. Part No.:
991S-000BK-0A0
Brand:
Nanuk
Find similar products by selecting one or more attributes.
Select all

Brand

Nanuk

Product Type

Transit Case

Material Type

Plastic

Material

Resin

Internal Height

212mm

Series

991

Internal Depth

1.131m

Internal Width

435mm

Waterproof

Yes

External Height

241mm

External Depth

1.212m

External Width

511mm

Foam

No

Watertight

Yes

Case Weight

10.9kg

Wheeled

Yes

Colour

Black

Hazardous Area Certification

No

Standards/Approvals

IP6X, DEF-STAN 81-41, MIL-STD-810F, ATA Specification 300 Category 1, MIL-STD-810G, ASTM D-4169 DC-18, IP7X

Lockable

Yes

IP Rating

IP67

Dividers

No

COO (Country of Origin):
CA
The Nanuk EU b.v. Waterproof protective case is our widest at over 20 inch making it perfect for camera equipment like tripods and lighting, industrial equipment, rifles, guitars, RTK stations, bows, telescopes and lots of other long, wide equipment. It is built to be fast and smooth with stainless steel ball bearing wheels and three spring loaded handles that make it the perfect low profile waterproof and dustproof hard case.

3 soft grip strong handles

2 large and strong polyurethane wheels

1 automatic pressure equalization valve

Lower corner caps

Stackable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy