Nanuk 962 Plastic Waterproof Watertight Transit Case Wheeled, 495 mm 790 mm 282 mm

Subtotal (1 unit)*

$1,044.23

(exc. GST)

$1,148.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,044.23

*price indicative

RS Stock No.:
287-8407
Mfr. Part No.:
962S-000BK-0A0
Brand:
Nanuk
Find similar products by selecting one or more attributes.
Select all

Brand

Nanuk

Material Type

Plastic

Product Type

Transit Case

Material

Resin

Internal Height

236mm

Series

962

Internal Width

419mm

Internal Depth

771mm

External Height

282mm

Waterproof

Yes

External Depth

790mm

External Width

495mm

Foam

No

Case Weight

9.62kg

Watertight

Yes

Wheeled

Yes

Hazardous Area Certification

No

Standards/Approvals

DEF-STAN 81-41, IP6X, ATA SPECIFICATION 300, MIL-STD-810G, IPX7, MIL-C-4150J

Colour

Black

Dividers

No

Lockable

Yes

IP Rating

IP67

COO (Country of Origin):
CA
The Nanuk EU b.v. Transport Case protects and transports heavy loads with minimal effort. It is built to effortlessly glide over the most punishing terrain with two sets of heavy duty double wheels featuring stainless steel bearings. It comes standard with a retractable handle which makes it the perfect premium waterproof protective case to go anywhere.

Impact resistant NK 7 resin

Stackable

TSA Approved locks

Polycarbonate ID window

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy