Nanuk 945 Plastic Waterproof Watertight Transit Case, 505 mm 638 mm 224 mm

Subtotal (1 unit)*

$761.25

(exc. GST)

$837.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$761.25

*price indicative

RS Stock No.:
287-8389
Mfr. Part No.:
945S-010OL-0A0
Brand:
Nanuk
Find similar products by selecting one or more attributes.
Select all

Brand

Nanuk

Product Type

Transit Case

Material

Resin

Material Type

Plastic

Internal Height

208mm

Series

945

Internal Width

432mm

Internal Depth

559mm

Waterproof

Yes

External Height

224mm

External Depth

638mm

External Width

505mm

Foam

Yes

Case Weight

4.8kg

Watertight

Yes

Wheeled

No

Hazardous Area Certification

No

Standards/Approvals

ATA 300 - Category 1, IP6X, ASTM D-4169 DC-18, IPX7, MIL-STD-810F

Colour

Olive

IP Rating

IP67

Lockable

Yes

Dividers

No

COO (Country of Origin):
CA
The Nanuk EU b.v. Protective Case comes with a soft grip and ergonomic handle to make it easy to transport. This transport case is also equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight.

Impact resistant NK 7 resin

Pad lockable

Stackable

Moulded in bezel system

Soft grip handle

Integrated lid stay

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy