Nanuk 945 Polypropylene Waterproof Watertight Transit Case, 638 mm 224 mm 505 mm
- RS Stock No.:
- 287-4568
- Mfr. Part No.:
- 945S-010YL-0A0
- Brand:
- Nanuk
Subtotal (1 unit)*
$675.08
(exc. GST)
$742.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $675.08 |
*price indicative
- RS Stock No.:
- 287-4568
- Mfr. Part No.:
- 945S-010YL-0A0
- Brand:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Product Type | Transit Case | |
| Material Type | Polypropylene | |
| Material | Polypropylene | |
| Internal Height | 432mm | |
| Series | 945 | |
| Internal Depth | 208mm | |
| Internal Width | 559mm | |
| External Height | 505mm | |
| Waterproof | Yes | |
| External Depth | 224mm | |
| External Width | 638mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 4.8kg | |
| Wheeled | No | |
| Colour | Yellow | |
| Standards/Approvals | IPX7, ASTM D-4169 DC-18, ATA 300 - Category 1, IP6X, MIL-STD-810F | |
| Hazardous Area Certification | No | |
| Dividers | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Product Type Transit Case | ||
Material Type Polypropylene | ||
Material Polypropylene | ||
Internal Height 432mm | ||
Series 945 | ||
Internal Depth 208mm | ||
Internal Width 559mm | ||
External Height 505mm | ||
Waterproof Yes | ||
External Depth 224mm | ||
External Width 638mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 4.8kg | ||
Wheeled No | ||
Colour Yellow | ||
Standards/Approvals IPX7, ASTM D-4169 DC-18, ATA 300 - Category 1, IP6X, MIL-STD-810F | ||
Hazardous Area Certification No | ||
Dividers No | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Transport case is equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes, so the case stays watertight. It also features stainless steel hardware and integrated handle stay to keep the handle out of harms way when traveling or during shipping.
Pad lockable
Stackable
Soft grip handle
Integrated lid stay
Impact resistant NK 7 resin
Power claw superior latching system
Stackable
Lifetime warranty
Certifications -
ATA SPECIFICATION 300 - CATEGORY 1 IMPACT ASTM D-4169 DC-18 - Drop Test, Rainfall, Vibration MIL-STD-810F - IMMERSION
Related links
- Nanuk Nanuk 945 Polypropylene Waterproof Watertight Transit Case, 638 mm 224 mm 505 mm
- Nanuk Nanuk 945 Plastic Waterproof Watertight Transit Case, 505 mm 638 mm 224 mm
- Nanuk Nanuk 933 Plastic Waterproof Watertight Transit Case, 409 mm 505 mm 257 mm
- Nanuk Nanuk 933 Polypropylene Waterproof Watertight Transit Case, 505 mm 257 mm 409 mm
- Nanuk Nanuk 920 Polypropylene Waterproof Watertight Transit Case, 424 mm 173 mm 340 mm
- Nanuk Nanuk 940 Polypropylene Waterproof Watertight Transit Case, 557 mm 216 mm 428 mm
- Nanuk Nanuk 935 Polypropylene Waterproof Watertight Transit Case Wheeled, 559 mm 229 mm 356 mm
- Nanuk Nanuk 915 Plastic Waterproof Watertight Transit Case, 307 mm 391 mm 173 mm
